- Home ›
- All Products›
- Sensors & Transducers ›
- Temperature Sensors ›
- Thermistors & RTDs ›
- DC95F103W
Amphenol Advanced Sensors/Thermometrics
DC95F103W
Epoxy coated, 0.012"OD leads, 10KΩ ±0.2°C from 0°C-70°C
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BULK Packaging
Certificate of Compliance
Description
+
Epoxy coated, 0.012"OD leads, 10KΩ ±0.2°C from 0°C-70°C
Search Keywords: DC95F103W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:DC95F103W
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533408070
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is DC95F103W RoHS compliant?
No, DC95F103W is not RoHS compliant.
What is the lead time for DC95F103W?
The standard lead time for DC95F103W is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
890
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$4.89
50
$3.53
100
$3.37
250
$3.33
500
$3.07
1,000
$2.98
2,500 +
$2.93
Click for Quote
Log in
to unlock special pricing