- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- CL-80A
Inrush Current Limiter - 47 ohms@25°C - Steady State: 3A - 0.77in Dia. - LS:0.328in
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Inrush Current Limiter - 47 ohms@25°C - Steady State: 3A - 0.77in Dia. - LS:0.328in
Search Keywords: CL80A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:CL-80A
-
Alias/AKA:RL6606-27.5-92-S16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:NTC14683
-
Mounting:Through Hole14668
-
Accuracy:N/A
-
Sensitivity Index:N/A
-
Thermal Time Constant:100 s
-
Operating Temperature:-50 to 175 °C
-
Resistance @ 25C:47 ohm
-
Description of Terminals:N/A
-
Thermal Coefficient:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
303
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
25
$1.063
250
$0.951
500
$0.929
1,000
$0.909
3,000
$0.829
5,000
$0.762
8,000
$0.739
10,000 +
$0.710
Click for Quote
Log in
to unlock special pricing