- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- CL-40
Inrush Current Limiter - 5 ohms@25°C - Steady State: 6A - 0.77in Dia. - LS:0.328in
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Inrush Current Limiter - 5 ohms@25°C - Steady State: 6A - 0.77in Dia. - LS:0.328in
Search Keywords: CL40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:CL-40
-
Alias/AKA:RL6606-3.28-59-S2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,345
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
25
$1.218
250
$0.760
500
$0.753
2,000
$0.745
4,000
$0.744
6,000
$0.742
8,000
$0.740
10,000 +
$0.738
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT