Image is representational - see manufacturer specifications

Amphenol Advanced Sensors/Thermometrics Authorized Distributor

CL-30A

ICL 2.5Ω, 8A Max Steady State Current, kinked leads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
ICL 2.5Ω, 8A Max Steady State Current, kinked leads
Search Keywords: CL30A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Advanced Sensors/Thermometrics
Part No: CL-30A
Alias/AKA: RL6606-1.645-59-S28
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408070
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CL-30A RoHS compliant?
Yes, CL-30A is RoHS compliant.
What is the lead time for CL-30A?
The standard lead time for CL-30A is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,200
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.37
250
$1.05
500
$1.03
1,000
$1.01
3,000
$1.00
5,000
$0.99
8,000
$0.98
10,000 +
$0.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!