ICL 1.3Ω, 8A Max Steady State Current, straight leads
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
ICL 1.3Ω, 8A Max Steady State Current, straight leads
Search Keywords: CL21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:CL-21
-
Alias/AKA:RL4504-.921-45-S23
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Frequently Asked Questions
Is CL-21 RoHS compliant?
Yes, CL-21 is RoHS compliant.
What is the lead time for CL-21?
The standard lead time for CL-21 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
25
22 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
25
$1.224
250
$1.044
500
$0.979
2,000
$0.972
4,000
$0.969
6,000
$0.967
8,000
$0.964
10,000 +
$0.962
Click for Quote
Log in
to unlock special pricing