- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Inrush Current Limiter ›
- CL-170A
ICL 16Ω, 2.7A Max Steady State Current, kinked leads
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
ICL 16Ω, 2.7A Max Steady State Current, kinked leads
Search Keywords: CL170A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:CL-170A
-
Alias/AKA:RL4504-10-73-S60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is CL-170A RoHS compliant?
Yes, CL-170A is RoHS compliant.
What is the lead time for CL-170A?
The standard lead time for CL-170A is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,575
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
25
$0.85
250
$0.84
500
$0.83
1,000
$0.82
3,000
$0.81
5,000
$0.80
8,000
$0.79
10,000 +
$0.78
Click for Quote
Log in
to unlock special pricing