help desk software
Image is representational - see mfr. specs

Inrush Current Limiter - 16 ohms@25°C - Steady State: 2.7A - 0.55in Dia. - LS:0.328in

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Inrush Current Limiter - 16 ohms@25°C - Steady State: 2.7A - 0.55in Dia. - LS:0.328in
Search Keywords: CL170
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Advanced Sensors/Thermometrics
  • Part No:
    CL-170
  • Alias/AKA:
    RL4504-10-73-S50
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Type:
    NTC14683
  • Mounting:
    Through Hole14668
  • Accuracy:
    N/A
  • Sensitivity Index:
    N/A
  • Thermal Time Constant:
    110 s
  • Operating Temperature:
    -50 to 175 °C
  • Resistance @ 25C:
    16 Ohm
  • Description of Terminals:
    N/A
  • Thermal Coefficient:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 239
Can Ship immediately
Minimum Order:
25
22 Weeks can ship 4/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.067
250
$0.674
500
$0.667
2,000
$0.663
4,000 +
$0.660
Click for Quote
Log in to unlock special pricing