Image is representational - see manufacturer specifications

Amphenol Advanced Sensors/Thermometrics Authorized Distributor

CL-160

ICL 5Ω, 2.8A Max Steady State Current, straight leads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
ICL 5Ω, 2.8A Max Steady State Current, straight leads
Search Keywords: CL160
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Advanced Sensors/Thermometrics
Part No: CL-160
Alias/AKA: RL4504-3.28-59-S35
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408070
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CL-160 RoHS compliant?
Yes, CL-160 is RoHS compliant.
What is the lead time for CL-160?
The standard lead time for CL-160 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,473
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks can ship 4/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.076
250
$0.943
500
$0.903
2,000
$0.823
4,000
$0.783
6,000
$0.655
8,000
$0.641
10,000 +
$0.567
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!