- Home ›
- All Products›
- 505710
NTC Sleeved Interchangeable Chip Thermistor With Isuslated Lead Wires - 10Kohms @25°C - B(25/85)=3690 - -40° to 105°C
Accessories Notify Me
RoHS Non-Compliant
BULK Packaging
Certificate of Compliance
Description
+
NTC Sleeved Interchangeable Chip Thermistor With Isuslated Lead Wires - 10Kohms @25°C - B(25/85)=3690 - -40° to 105°C
Search Keywords: 505710
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol Advanced Sensors/Thermometrics |
| Part No: | 505710 |
| Alias/AKA: | SC30Y103W |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8533408070 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
Frequently Asked Questions
Is 505710 RoHS compliant?
No, 505710 is not RoHS compliant.
What is the lead time for 505710?
The standard lead time for 505710 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Ships today, if you order in
Minimum Order Quantity:
5
15 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
5
$9.85
25
$6.88
100
$6.44
250
$6.04
500
$5.98
1,000
$5.96
2,500
$5.95
5,000 +
$5.93
Click for Quote
Log in
to unlock special pricing