- Home ›
- All Products›
- T8042-5V
T8042-5V
Amphenol Advanced Sensors/Telaire
VENTOSTAT Duct Mount 5V Output - 0 to 2,000 ppm
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
VENTOSTAT Duct Mount 5V Output - 0 to 2,000 ppm
Search Keywords: T80425V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Telaire
-
Part No:T8042-5V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9027102000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$233.76
5
$227.26
10
$224.15
20
$218.17
50
$215.30
100 +
$209.78
Click for Quote
Log in
to unlock special pricing