- Home ›
- All Products›
- T8031-5V
T8031-5V
Amphenol Advanced Sensors/Telaire
CO2 OEM Induct Mount Transmitter - 5V - 0 to 2,000 ppm
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
CO2 OEM Induct Mount Transmitter - 5V - 0 to 2,000 ppm
Search Keywords: T80315V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Telaire
-
Part No:T8031-5V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9027102000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
2 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
3
$223.82
5
$165.28
8
$122.67
10 +
$120.22
Click for Quote
Log in
to unlock special pricing