- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Air Quality Sensors ›
- T6615
Dual Channel Carbon Dioxide (CO2) Module - Diffusion - 0 to 2.000 PPM Measurement Range - 10% Accuracy - 0 to 4V Output - 5VDC ...
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Dual Channel Carbon Dioxide (CO2) Module - Diffusion - 0 to 2.000 PPM Measurement Range - 10% Accuracy - 0 to 4V Output - 5VDC Supply.
Search Keywords: T6615
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Telaire
-
Part No:T6615
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9027102000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
2 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$78.74
5
$75.70
10
$74.60
20
$72.60
60
$71.67
100 +
$71.23
Click for Quote
Log in
to unlock special pricing