- Home ›
- All Products›
- Sensors & Transducers ›
- Temperature Sensors ›
- Temperature & Humidity ›
- CC2D33S
Chipcap2 Humidiy & Temp Sensor - Digital - Sleep Mode - 3% - 3.3VDC - SMD
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Telaire
-
Part No:CC2D33S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9025801000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
100 -
Accuracy:±214477%RH/±0.314477°C
-
Function:Humidity/Temperature Sensor14480
-
Dimension:6 x 4 x 1.914478mmmm
-
Family:CC2D33S