- Home ›
- All Products›
- Sensors & Transducers ›
- Temperature Sensors ›
- Temperature & Humidity ›
- CC2D25
Chipcap2 Humidiy & Temp Sensor - Digital - 2% - 5VDC - SMD
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Chipcap2 Humidiy & Temp Sensor - Digital - 2% - 5VDC - SMD
Search Keywords: CC2D25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Telaire
-
Part No:CC2D25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9025801000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
100
Product Guides
+
Frequently Asked Questions
Is CC2D25 RoHS compliant?
Yes, CC2D25 is RoHS compliant.
What is the lead time for CC2D25?
The standard lead time for CC2D25 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
Minimum Order Quantity:
50
2 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
50
$8.29
100
$7.92
300
$7.90
500
$7.26
1,000
$6.87
2,500
$6.85
5,000 +
$6.83
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT