- Home ›
- All Products›
- Sensors & Transducers ›
- Temperature Sensors ›
- Temperature & Humidity ›
- CC2A23
Chipcap2 Humidiy & Temp Sensor - Analog - 2% - 3.3VDC - SMD
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol Advanced Sensors/Telaire |
| Part No: | CC2A23 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9025801000 |
| COO: | KR |
| ECCN: | EAR99 |
Reel Pack:
|
100 |