- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- NPH-8-002.5DH
NPH-8-002.5DH
Amphenol Advanced Sensors/Nova Sensor
Board Mount Pressure Sensor 0kpa to 2.5kpa Differential 6-Pin TO-8
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Board Mount Pressure Sensor 0kpa to 2.5kpa Differential 6-Pin TO-8
Search Keywords: NPH80025DH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Nova Sensor
-
Part No:NPH-8-002.5DH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Mounting:Through Hole
-
Accuracy:±0.5 %
-
Device Pressure Type:Differential1408
-
Operating Pressure Range:01420kpa to 2.51420kpa
-
Media:Air1416,Gas1416
-
Output Voltage:N/A
-
Response Time:N/A
-
Typical Operating Supply Voltage:N/A
-
Operating Temperature:-40 to 125 °C
-
Dimension:36.48 x 12.81409mm(Max)mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$242.94
5
$242.33
12
$241.73
23
$133.54
34
$95.35
45 +
$93.44
Click for Quote
Log in
to unlock special pricing