- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- NPC-1210-001G-3-L
NPC-1210-001G-3-L
Amphenol Advanced Sensors/Nova Sensor
The NPC-1210-001G-3-L is a solid-state, piezoresistive gauge pressure sensor designed for a low-pressure range of 1 psi.
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
The NPC-1210-001G-3-L is a solid-state, piezoresistive gauge pressure sensor designed for a low-pressure range of 1 psi.
Search Keywords: NPC1210001G3L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Nova Sensor
-
Part No:NPC-1210-001G-3-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
37 -
Mounting:Through Hole
-
Accuracy:±1.25 %
-
Device Pressure Type:Gage1408
-
Operating Pressure Range:01420psi to 11420psi
-
Media:Gas1416
-
Output Voltage:N/A
-
Response Time:N/A
-
Typical Operating Supply Voltage:N/A
-
Operating Temperature:-40 to 125 °C
-
Dimension:15.24 x 15.24 x 16.21409mmmm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
MOQ for out of Stock Qty:
10
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$78.46
5
$78.26
10
$78.07
19
$50.57
28
$40.75
37 +
$39.93
Click for Quote
Log in
to unlock special pricing