Image is representational - see mfr. specs

Pressure Sensor - Vented Gauge - 0 to 5 PSI (+/-) 1.5 %FS - Amplified output, compensated - Analog voltage - 0.5 V to 4.5 V ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Pressure Sensor - Vented Gauge - 0 to 5 PSI (+/-) 1.5 %FS - Amplified output, compensated - Analog voltage - 0.5 V to 4.5 V - 5VDC - -40°C to 125°C - SOIC-14 - Gull Wing (SMD) - Barbed Port - Male 0.12" (3mm) tube, dual
Search Keywords: NPA500B005G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Advanced Sensors/Nova Sensor
  • Part No:
    NPA-500B-005G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    100
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks can ship 10/5/26
Backorder
Price (USD)
Qty
Unit Price
25
$50.10
50
$30.83
75
$24.41
100 +
$23.92
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!