Image is representational - see manufacturer specifications

Amphenol Advanced Sensors/Nova Sensor Authorized Distributor

NPA-300B-001D

The NPA-300B-001D is a calibrated, surface-mount differential pressure sensor with a 1 PSI range, 3.3V excitation, and an ampl ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The NPA-300B-001D is a calibrated, surface-mount differential pressure sensor with a 1 PSI range, 3.3V excitation, and an amplified analog output.
Search Keywords: NPA300B001D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Advanced Sensors/Nova Sensor
Part No: NPA-300B-001D
Unit of Measure: Per Each
RoHS: Yes
HTS: 9026204000
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 100
Mounting: Surface Mount
Accuracy: ±1.5 %
Device Pressure Type: Differential1408
Operating Pressure Range: 01420psi to 11420psi
Media: Gas1416
Typical Operating Supply Voltage: 3.3 V
Operating Temperature: -40 to 125 °C
Dimension: 11.36 x 7.57 x 3.051409mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NPA-300B-001D RoHS compliant?
Yes, NPA-300B-001D is RoHS compliant.
What is the lead time for NPA-300B-001D?
The standard lead time for NPA-300B-001D is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 118
Ships today, if you order in
Minimum Order Quantity:
10
17 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$23.02
25
$22.56
50
$22.22
100
$21.87
300
$21.32
500
$16.27
1,000 +
$12.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!