Image is representational - see manufacturer specifications

Amperite

6NO60

Electromechanical Relay 6VDC 6VAC 3A SPST-NO (28.58x28.58x69.85)mm THT Time Delay Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 6VDC 6VAC 3A SPST-NO (28.58x28.58x69.85)mm THT Time Delay Relay
Search Keywords: 6NO60
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amperite
Part No: 6NO60
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Type: Time Delay Relay
Contact Arrangement: SPST-NO
DC Coil Voltage: 6 V
AC Coil Voltage: 6 V
Contact Form: 1 Form A
Maximum Current Rating: 3 A
Termination Style: 8-Pin Circular Plug
Time Range: 60 sec
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 6NO60 discontinued?
Yes, 6NO60 from Amperite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 6NO60 RoHS compliant?
Yes, 6NO60 is RoHS compliant.
What is the lead time for 6NO60?
The standard lead time for 6NO60 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$138.59
3
$130.00
5 +
$126.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!