- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 26NO3
Description
+
Electromechanical Relay 26VDC 26VAC 3A SPST-NO (28.58x28.58x69.85)mm THT Time Delay Relay
Search Keywords: 26NO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amperite
-
Part No:26NO3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Type:Time Delay Relay
-
Contact Arrangement:SPST-NO
-
DC Coil Voltage:26 V
-
AC Coil Voltage:26 V
-
Contact Form:1 Form A
-
Maximum Current Rating:3 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:3 sec
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$131.68
10
$125.34
25
$121.82
50
$115.49
100
$111.27
250
$109.86
500 +
$108.46
Click for Quote
Log in
to unlock special pricing