Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
26N045T by Amperite
Image is representational - see mfr. specs
Amperite

26N045T

Amperite

Time Delay Relay 26VDC 26VAC 3A SPST-NO(22.22x22.22x63.5)mm Socket

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Time Delay Relay 26VDC 26VAC 3A SPST-NO(22.22x22.22x63.5)mm Socket
Search Keywords: 26N045T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Products found: 0
  • Supplier:
    Amperite
  • Part No:
    26N045T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Mounting:
    Socket
  • Contact Arrangement:
    SPST-NO
  • DC Coil Voltage:
    26 V
  • AC Coil Voltage:
    26 V
  • Contact Form:
    1 Form A
  • Termination Style:
    9-Pin Circular Plug
Product Guides +
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in