- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 26C27
Amperite
26C27
Electromechanical Relay 26VDC 26VAC 3A SPST-NC (28.58x28.58x69.85)mm THT Time Delay Relay
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amperite
-
Part No:26C27
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Type:Time Delay Relay
-
Contact Arrangement:SPST-NC
-
DC Coil Voltage:26 V
-
AC Coil Voltage:26 V
-
Contact Form:1 Form B
-
Maximum Current Rating:3 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:27 sec
-
This product is discontinued, but still in stock.