- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 12NO90T
Amperite
12NO90T
Electromechanical Relay 12VDC 12VAC 3A SPST-NO (22.23x22.23x63.5)mm THT Time Delay Relay
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amperite
-
Part No:12NO90T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Type:Time Delay Relay
-
Contact Arrangement:SPST-NO
-
DC Coil Voltage:12 V
-
AC Coil Voltage:12 V
-
Contact Form:1 Form A
-
Maximum Current Rating:3 A
-
Termination Style:9 pin Miniature
-
Time Range:90 sec
-
This product is discontinued, but still in stock.