- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 12NO10XB
Description
+
Time Delay Relay 12VDC 12VAC 3A SPST-NO(42.86x28.58x23.8)mm THT
Search Keywords: 12NO10XB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amperite
-
Part No:12NO10XB
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Contact Arrangement:SPST-NO
-
DC Coil Voltage:12 V
-
AC Coil Voltage:12 V
-
Contact Form:1 Form A
-
Termination Style:0.25Quick Connect
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$80.66
5
$26.76
10
$24.70
25
$23.61
50
$22.61
100
$21.13
250 +
$20.59
Click for Quote
Log in
to unlock special pricing