- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 12DSPDTR1-120SC
Description
+
Electromechanical Relay 12VDC 1A SPDT (42.8x28.57x23.8)mm Panel Time Delay Relay
Search Keywords: 12DSPDTR1120SC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amperite
-
Part No:12DSPDTR1-120SC
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Type:Time Delay Relay
-
Contact Arrangement:SPDT
-
DC Coil Voltage:12 V
-
AC Coil Voltage:N/A
-
Contact Form:1 Form C
-
Maximum Current Rating:1 A
-
Termination Style:Screw Terminal
-
Time Range:1 to 120 sec
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$123.08
5
$75.74
10
$69.34
25
$65.64
50
$63.94
100 +
$62.32
Click for Quote
Log in
to unlock special pricing