- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 12DNOR1-120XC
Amperite
12DNOR1-120XC
Electromechanical Relay 12VDC 1A SPST-NO (42.8x28.57x23.8)mm Panel Time Delay Relay
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amperite
-
Part No:12DNOR1-120XC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Panel Mount
-
Type:Time Delay Relay
-
Contact Arrangement:SPST-NO
-
DC Coil Voltage:12 V
-
AC Coil Voltage:N/A
-
Contact Form:1 Form A
-
Maximum Current Rating:1 A
-
Termination Style:0.25Quick Connect
-
Time Range:1 to 120Sec
-
This product is discontinued, but still in stock.