Image is representational - see manufacturer specifications

Amperite

12DNOR1-120C

Electromechanical Relay 12VDC 1A SPST-NO (42.8x28.57x23.8)mm Panel Time Delay Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 12VDC 1A SPST-NO (42.8x28.57x23.8)mm Panel Time Delay Relay
Search Keywords: 12DNOR1120C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amperite
Part No: 12DNOR1-120C
Unit of Measure: Per Each
RoHS: No
HTS: 8536410020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Type: Time Delay Relay
Contact Arrangement: SPST-NO
DC Coil Voltage: 12 V
Contact Form: 1 Form A
Maximum Current Rating: 1 A
Termination Style: Solder
Time Range: 1 to 120Sec
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 12DNOR1-120C discontinued?
Yes, 12DNOR1-120C from Amperite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 12DNOR1-120C RoHS compliant?
No, 12DNOR1-120C is not RoHS compliant.
What is the lead time for 12DNOR1-120C?
The standard lead time for 12DNOR1-120C is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$113.08
5
$69.58
10
$63.70
25
$60.31
50
$58.74
100 +
$57.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!