- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 12DNO3SC
Amperite
12DNO3SC
Electromechanical Relay 12VDC 1A SPST-NO (42.86x28.58)mm Panel Time Delay Relay
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amperite
-
Part No:12DNO3SC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Type:Time Delay Relay
-
Contact Arrangement:SPST-NO
-
DC Coil Voltage:12 V
-
AC Coil Voltage:N/A
-
Contact Form:1 Form A
-
Maximum Current Rating:1 A
-
Termination Style:Screw Terminal
-
Time Range:3 sec
-
This product is discontinued, but still in stock.