- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 12D.1-10SST2
Description
+
Electromechanical Relay 12VDC 2A SPST-NO (50.8x50.8x30.73)mm Socket Time Delay Relay
Search Keywords: 12D110SST2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amperite
-
Part No:12D.1-10SST2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Type:Time Delay Relay
-
Contact Arrangement:SPST-NO
-
DC Coil Voltage:12 V
-
AC Coil Voltage:N/A
-
Contact Form:1 Form A
-
Maximum Current Rating:2 A
-
Termination Style:Quick Connect
-
Time Range:0.1 to 10 sec
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$96.03
5
$59.09
10
$54.10
25
$51.21
50
$49.88
100 +
$48.62
Click for Quote
Log in
to unlock special pricing