- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 12D1-100SST1
Description
+
Time Delay Relay 12VDC SPST-NO(50.8x50.8x19.05)mm THT
Search Keywords: 12D1100SST1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amperite
-
Part No:12D1-100SST1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Contact Arrangement:SPST-NO
-
DC Coil Voltage:12 V
-
AC Coil Voltage:N/A
-
Contact Form:1 Form A
-
Termination Style:0.25Quick Connect
-
Time Range:1 to 100 sec
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$37.11
5
$36.37
10
$35.64
25
$34.93
50
$34.23
100 +
$33.55
Click for Quote
Log in
to unlock special pricing