- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 12C10
Description
+
Electromechanical Relay 12VDC 12VAC 3A SPST-NC (28.58x28.58x69.85)mm THT Time Delay Relay
Search Keywords: 12C10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amperite
-
Part No:12C10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Type:Time Delay Relay
-
Contact Arrangement:SPST-NC
-
DC Coil Voltage:12 V
-
AC Coil Voltage:12 V
-
Contact Form:1 Form B
-
Maximum Current Rating:3 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:10 sec
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$148.57
3
$138.67
5 +
$135.06
Click for Quote
Log in
to unlock special pricing