Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
115NO75 by Amperite
Image is representational - see mfr. specs
Amperite

115NO75

Amperite

Electromechanical Relay 115VDC 115VAC 3A SPST-NO (28.58x28.58x69.85)mm THT Time Delay Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 115VDC 115VAC 3A SPST-NO (28.58x28.58x69.85)mm THT Time Delay Relay
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amperite
  • Part No:
    115NO75
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • ECCN:
    EAR99
  • Mounting:
    Through Hole
  • Type:
    Time Delay Relay
  • Contact Arrangement:
    SPST-NO
  • DC Coil Voltage:
    115 V
  • AC Coil Voltage:
    115 V
  • Contact Form:
    1 Form A
  • Maximum Current Rating:
    3 A
  • Termination Style:
    8-Pin Circular Plug
  • Time Range:
    75 sec
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
€154.513
3
€144.217
5 +
€140.462
Click for Quote
Log in to unlock special pricing