- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 115NO3B
Description
+
Electromechanical Relay 115VDC 115VAC 3A SPST-NO (42.8x28.57)mm Panel Time Delay Relay
Search Keywords: 115NO3B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amperite
-
Part No:115NO3B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Type:Time Delay Relay
-
Contact Arrangement:SPST-NO
-
DC Coil Voltage:115 V
-
AC Coil Voltage:115 V
-
Contact Form:1 Form A
-
Maximum Current Rating:3 A
-
Termination Style:Solder
-
Time Range:3 sec
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$75.87
5
$25.43
10
$23.47
25
$22.21
50
$21.27
100
$19.87
250 +
$19.36
Click for Quote
Log in
to unlock special pricing