Image is representational - see manufacturer specifications

Amperite

115C60

Electromechanical Relay 115VDC 115VAC 3A SPST-NC (28.58x28.58x69.85)mm THT Time Delay Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 115VDC 115VAC 3A SPST-NC (28.58x28.58x69.85)mm THT Time Delay Relay
Search Keywords: 115C60
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amperite
Part No: 115C60
Unit of Measure: Per Each
RoHS: No
HTS: 8536490050
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Type: Time Delay Relay
Contact Arrangement: SPST-NC
DC Coil Voltage: 115 V
AC Coil Voltage: 115 V
Contact Form: 1 Form B
Maximum Current Rating: 3 A
Termination Style: 8-Pin Circular Plug
Time Range: 60 sec
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 115C60 discontinued?
Yes, 115C60 from Amperite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 115C60 RoHS compliant?
No, 115C60 is not RoHS compliant.
What is the lead time for 115C60?
The standard lead time for 115C60 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$131.68
10
$125.34
25
$121.82
50
$115.49
100
$111.27
250
$109.86
500 +
$108.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!