- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 115C5B
Amperite
115C5B
Electromechanical Relay 115VDC 115VAC 3A SPST-NC (42.8x28.57)mm Panel Time Delay Relay
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amperite |
| Part No: | 115C5B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490050 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Type: | Time Delay Relay |
| Contact Arrangement: | SPST-NC |
| DC Coil Voltage: | 115 V |
| AC Coil Voltage: | 115 V |
| Contact Form: | 1 Form B |
| Maximum Current Rating: | 3 A |
| Termination Style: | Solder |
| Time Range: | 5 sec |
-
This product is discontinued, but still in stock.