Image is representational - see manufacturer specifications

Amperite

115C2T

Electromechanical Relay 115VDC 115VAC 3A SPST-NC (22.23x22.23x63.5)mm THT Time Delay Relay

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 115VDC 115VAC 3A SPST-NC (22.23x22.23x63.5)mm THT Time Delay Relay
Search Keywords: 115C2T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amperite
  • Part No:
    115C2T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Type:
    Time Delay Relay
  • Contact Arrangement:
    SPST-NC
  • DC Coil Voltage:
    115 V
  • AC Coil Voltage:
    115 V
  • Contact Form:
    1 Form B
  • Maximum Current Rating:
    3 A
  • Termination Style:
    9 pin Miniature
  • Time Range:
    2 sec
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 115C2T discontinued?
Yes, 115C2T from Amperite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 115C2T RoHS compliant?
Yes, 115C2T is RoHS compliant.
What is the lead time for 115C2T?
The standard lead time for 115C2T is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$109.51
10
$104.23
25
$101.31
50
$96.04
100
$92.53
250
$91.36
500 +
$90.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!