Image is representational - see manufacturer specifications

Amperite

115C180

Electromechanical Relay 115VDC 115VAC 3A SPST-NC (28.58x28.58x69.85)mm THT Time Delay Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 115VDC 115VAC 3A SPST-NC (28.58x28.58x69.85)mm THT Time Delay Relay
Search Keywords: 115C180
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amperite
Part No: 115C180
Unit of Measure: Per Each
RoHS: No
HTS: 8536490050
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Type: Time Delay Relay
Contact Arrangement: SPST-NC
DC Coil Voltage: 115 V
AC Coil Voltage: 115 V
Contact Form: 1 Form B
Maximum Current Rating: 3 A
Termination Style: 8-Pin Circular Plug
Time Range: 18 sec
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 115C180 discontinued?
Yes, 115C180 from Amperite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 115C180 RoHS compliant?
No, 115C180 is not RoHS compliant.
What is the lead time for 115C180?
The standard lead time for 115C180 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$148.57
3
$138.67
5 +
$135.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!