Image is representational - see manufacturer specifications

Amperite

115ASPDTR1-120C

Electromechanical Relay 115VAC 1A SPDT (42.8x28.57x23.8)mm Panel Time Delay Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 115VAC 1A SPDT (42.8x28.57x23.8)mm Panel Time Delay Relay
Search Keywords: 115ASPDTR1120C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amperite
Part No: 115ASPDTR1-120C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Type: Time Delay Relay
Contact Arrangement: SPDT
AC Coil Voltage: 115 V
Contact Form: 1 Form C
Maximum Current Rating: 1 A
Termination Style: Solder
Time Range: 1 to 120 sec
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 115ASPDTR1-120C discontinued?
Yes, 115ASPDTR1-120C from Amperite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 115ASPDTR1-120C RoHS compliant?
Yes, 115ASPDTR1-120C is RoHS compliant.
What is the lead time for 115ASPDTR1-120C?
The standard lead time for 115ASPDTR1-120C is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$118.08
5
$72.66
10
$66.52
25
$62.97
50
$61.34
100 +
$59.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!