help desk software
Image is representational - see mfr. specs

115ANO5C

Amperite

Electromechanical Relay 115VAC 1A SPST-NO (42.86x28.58)mm Panel Time Delay Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 115VAC 1A SPST-NO (42.86x28.58)mm Panel Time Delay Relay
Search Keywords: 115ANO5C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amperite
  • Part No:
    115ANO5C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Type:
    Time Delay Relay
  • Contact Arrangement:
    SPST-NO
  • DC Coil Voltage:
    N/A
  • AC Coil Voltage:
    115 V
  • Contact Form:
    1 Form A
  • Maximum Current Rating:
    1 A
  • Termination Style:
    Screw Terminal
  • Time Range:
    5 sec
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
ADD TO CART
Price (USD)
Qty
Unit Price
1
$83.85
5
$51.60
10
$47.24
25
$44.72
50
$43.56
100 +
$42.46
Click for Quote
Log in to unlock special pricing