- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 115AC.1-60XC
Description
+
Relay SSR 130V AC-IN 5-Pin
Search Keywords: 115AC160XC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amperite
-
Part No:115AC.1-60XC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:N/A
-
Maximum Output Voltage:N/A
-
Maximum Output Current:N/A
-
Output Device:N/A
-
Input Type:AC
-
Input Voltage:130 V
-
Mounting:Panel
-
Circuit Arrangement:1 Form B
-
Dimension:42.93 x 34.93 x 23.81 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$62.98
5
$38.75
10
$35.48
25
$33.59
50
$32.71
100 +
$31.89
Click for Quote
Log in
to unlock special pricing