- Home ›
- All Products›
- ZP05S0600WB
ZP05S0600WB
American Zettler
Zettler SMP Modul 6V 830mA
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Zettler SMP Modul 6V 830mA
Search Keywords: ZP05S0600WB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:ZP05S0600WB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
Order Increment:
15
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
75
$9.81
150
$6.04
225
$4.77
300 +
$4.69
Click for Quote
Log in
to unlock special pricing