- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- XMC0-403EBBD
XMC0-403EBBD
American Zettler
Electromechanical Relay 24VAC 240A 3PST(50x81x59)mm Flange AC Contactor Relay
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VAC 240A 3PST(50x81x59)mm Flange AC Contactor Relay
Search Keywords: XMC0403EBBD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:XMC0-403EBBD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Maximum Current Rating:240 A
-
Contact Arrangement:3PST
-
DC Coil Voltage:N/A
-
AC Coil Voltage:24 V
-
Termination Style:Screw Terminal
-
Led Indicator:N/A
-
Mounting:Flange Mount
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
CUSTOMERS
ALSO BOUGHT