- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- XMC0-321.IBBC
American Zettler
XMC0-321.IBBC
Definite Purpose Contactor 32A 1-Pole 240V Coil | American Zettler Inc. XMC0-321.IBBC
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Definite Purpose Contactor 32A 1-Pole 240V Coil | American Zettler Inc. XMC0-321.IBBC
Search Keywords: XMC0321IBBC
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | American Zettler |
| Part No: | XMC0-321.IBBC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |
Product Guides
+
Frequently Asked Questions
Is XMC0-321.IBBC RoHS compliant?
Yes, XMC0-321.IBBC is RoHS compliant.
What is the lead time for XMC0-321.IBBC?
The standard lead time for XMC0-321.IBBC is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
5
$12.71
30
$11.52
60
$11.00
120
$9.64
270
$9.25
510
$8.44
1,020 +
$8.33
Click for Quote
Log in
to unlock special pricing