- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- ST980
ST980
American Zettler
Conn Socket Array SKT 4 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Socket Array SKT 4 POS ST
Search Keywords: ST980
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:ST980
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Type:Socket Array
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
446
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
175
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
25
$1.55
50
$1.54
100
$1.53
175
$1.52
350
$1.16
525
$1.08
700 +
$1.06
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT