- Home ›
- All Products›
- AZSR131-1AE-24D
AZSR131-1AE-24D
American Zettler
Power Relay 24VDC 35A SPST-NO(30.4mm 15.9mm 25.15mm) THT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 35A SPST-NO(30.4mm 15.9mm 25.15mm) THT
Search Keywords: AZSR1311AE24D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZSR131-1AE-24D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
10
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$2.46
50
$2.24
250
$2.15
500
$2.11
1,000
$2.07
2,500
$2.04
5,000
$1.85
7,500 +
$1.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments