- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- AZKUP-2C-24AK
American Zettler
AZKUP-2C-24AK
13AMP General Purpose Power Relay 24VDC coil DPDT
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZKUP-2C-24AK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT10703
-
Mounting:Flange Mount10716
-
Termination Style:Solder Lug10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-45 to 55 °C
-
Coil Resistance:72 Ohm