- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- AZ987-1A-12DE
AZ987-1A-12DE
American Zettler
30AMP Micro Automotive Relay 12VDC coil SPST-NO
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
30AMP Micro Automotive Relay 12VDC coil SPST-NO
Search Keywords: AZ9871A12DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ987-1A-12DE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Form:SPST-NO (1 Form A)
-
Relay Construction:Non-Latching
-
Max Contact Current:30A
-
Coil Voltage:12 VDC
-
Coil Current:47.2 mA
-
Coil Resistance:254 Ohm
-
Contact Material:Silver Nickel
-
Must Operate Voltage:6.9 VDC
-
Must Release Voltage:1.5 VDC
-
Operate Time:3 ms
-
Seal:Sealed
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Dimension:12.3 x 13.2 x 10.2 mm
-
Operating Temperature:-40 to 105 °C
-
Packaging:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.