- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- AZ986-1C-12DC1R1
American Zettler
AZ986-1C-12DC1R1
40AMP 280-ISO Automotive Relay 12VDC coil SPDT
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ986-1C-12DC1R1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Contact Form:1 Form C
-
Relay Construction:Non-Latching
-
Coil Current:133.33 mA
-
Coil Resistance:90 Ohm
-
Contact Material:Silver Tin Oxide
-
Operate Time:6 ms
-
Seal:Unsealed
-
Mounting:N/A
-
Termination Style:0.11Quick Connect
-
Dimension:28.5 x 28.5 x 36.5 mm
-
Operating Temperature:-55 to 125 °C
-
Packaging:N/A
-
This product is discontinued, but still in stock.