- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- AZ984-1C-12DR
AZ984-1C-12DR
American Zettler
20AMP 280-ISO Automotive Relay 12VDC coil SPDT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
20AMP 280-ISO Automotive Relay 12VDC coil SPDT
Search Keywords: AZ9841C12DR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ984-1C-12DR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Contact Form:SPDT (1 Form C)
-
Relay Construction:Non-Latching
-
Max Contact Current:20A
-
Coil Voltage:12 VDC
-
Coil Current:110.09 mA
-
Coil Resistance:109 Ohm
-
Contact Material:Silver Tin Oxide
-
Must Operate Voltage:7.2 VDC
-
Must Release Voltage:1.2 VDC
-
Operate Time:4 ms
-
Seal:Unsealed
-
Mounting:Through Hole
-
Termination Style:Solder Pin
-
Dimension:23.01 x 15.51 x 25.7 mm
-
Operating Temperature:-40 to 125 °C
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
164
Ships today, if you order in
Minimum Order Quantity:
10
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
10
$1.83
100
$1.64
250
$1.60
600
$1.57
1,200
$1.54
3,000
$1.52
5,400
$1.50
7,800 +
$1.38
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT